Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-1208-G10MAC1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4399848
Also Known As6032868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,583.830 (CNY1,789.7279) |
| 5+ | CNY1,552.910 (CNY1,754.7883) |
| 10+ | CNY1,521.860 (CNY1,719.7018) |
| 25+ | CNY1,490.800 (CNY1,684.604) |
| 50+ | CNY1,459.740 (CNY1,649.5062) |
| 100+ | CNY1,428.680 (CNY1,614.4084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,583.83 (CNY1,789.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-1208-G10MAC1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4399848
Also Known As6032868
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.642
