Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-0803-G02MRNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4399752
Also Known As6058504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.220 (CNY313.2586) |
| 5+ | CNY266.160 (CNY300.7608) |
| 10+ | CNY263.560 (CNY297.8228) |
| 25+ | CNY260.960 (CNY294.8848) |
| 50+ | CNY255.750 (CNY288.9975) |
| 100+ | CNY250.530 (CNY283.0989) |
| 500+ | CNY245.310 (CNY277.2003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.22 (CNY313.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0803-G02MRNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4399752
Also Known As6058504
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
