Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-0612G05M075KM0Copy
Order Code4399743
Also Known As2022545
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,518.620 (CNY1,716.0406) |
| 5+ | CNY1,488.970 (CNY1,682.5361) |
| 10+ | CNY1,459.200 (CNY1,648.896) |
| 25+ | CNY1,429.420 (CNY1,615.2446) |
| 50+ | CNY1,399.640 (CNY1,581.5932) |
| 100+ | CNY1,369.860 (CNY1,547.9418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,518.62 (CNY1,716.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0612G05M075KM0Copy
Order Code4399743
Also Known As2022545
Technical Datasheet
Connector Type AM26 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M26 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.913
