Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,882.380 (CNY2,127.0894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,882.38 (CNY2,127.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL2SG-2P3235Copy
Manufacturer Standard Lead Time5 weeks
Order Code2776961
Product RangeW2 Series
Also Known As1065929
Technical Datasheet
Sensing Range Max1.2m
Sensing Distance Max1.2m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW2 Series
Connection MethodCable
Supply Voltage DC Min10VDC
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (04-Feb-2026)
Product Overview
WL2SG-2P3235 is a W2 series autocollimation, miniature photoelectric retro-reflective sensor.
- Rectangular housing design (light emission), AutoAdapt
- Sensing range from 0m to 0.55m (P250F), IP67 rating, UL file No. NRKH.E181493
- Visible red light type of light, PinPoint LED light source, plastic-ABS/PC housing material
- Ø 12mm (250mm) light spot size (distance), 640nm wave length, cable adjustment
- 20mA current consumption, detecting transparent objects
- Supply voltage range from 10VDC to 30VDC, ≤50mA max output current
- PNP switching output, light switching mode, plastic-ABS/PC housing material
- <lt/>0.5ms response time, 1,000Hz switching frequency, PVC cable material
- 4-pin cable with M8 male connector, 200mm connection type, Ø 3mm cable diameter
- Dimensions (W x H x D) 7.7 x 21.8 x 13.5mm, ambient operating temperature range from -20°C to +50°C
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Retroreflective
Product Range
W2 Series
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
1.2m
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0271

