Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIBA
Manufacturer Part No70-010-05/2ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1175167
Your Part Number
91 In Stock
30 more incoming. You can reserve stock now
91 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerSIBA
Manufacturer Part No70-010-05/2ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1175167
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 25mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
The 70-010-05 2A is a miniature ceramic Medium Time Lag Fuse in accordance with IEC and DIN standards. It is suitable for quickly diminishing switch-on current surges.
Applications
Communications & Networking, Test & Measurement, Automation & Process Control
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
2A
Fuse Size Metric
5mm x 25mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
