Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSGLUX
Manufacturer Part NoSG01S-C5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4128259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.270 (CNY635.3651) |
| 5+ | CNY538.000 (CNY607.940) |
| 10+ | CNY512.920 (CNY579.5996) |
| 50+ | CNY491.720 (CNY555.6436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.27 (CNY635.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01S-C5Copy
Manufacturer Standard Lead Time9 weeks
Order Code4128259
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity275nm
Angle of Half Sensitivity ±-
Dark Current0.2fA
Operating Temperature Min-55°C
Operating Temperature Max170°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Product Overview
SG01S-C5 is a UVC-only SiC-based UV photodiode. This SiC provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed, and low noise. The SiC detector can be permanently operated at up to 170°C (338°F). The temperature coefficient of the signal (responsivity) is also low, <lt/> 0,1%/K. Because of the low noise (dark current in the fA range), very low UV radiation intensities can be measured reliably.
- UVC, 0.06mm² detector area
- TO5 hermetically sealed metal housing, 1 isolated pin and 1 case pin
- 10 mW/cm2 irradiation at 275nm (peak responsivity) results a current of approx. 720nA
- SiC chip with PTB reported high radiation hardness
- 275nm wavelength of max. spectral responsivity
- Responsivity range from 225 to 287nm
- 0.06mm² active area, 0.2fA dark current (1V reverse bias), 15pF capacitance
- 720nA short circuit (10µW/cm² at peak), <lt/> 0.1 temperature coefficient, 20V reverse voltage
- Operating temperature range from -55 to +170°C
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
275nm
Dark Current
0.2fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179
