
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.420 | CNY6.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.420 (CNY7.2546) |
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 2500+ | CNY3.580 (CNY4.0454) |
| 5000+ | CNY3.440 (CNY3.8872) |
Product Information
Product Overview
SGM61410XN6G/TR is a 1.2MHz, 600mA, 42V synchronous buck converter. It is a high-frequency, synchronous buck converter with integrated switches. It is suitable for various industrial or automotive applications with high input voltage or for power conditioning from unregulated sources. It features high efficiency over a wide load range achieved by scaling down the switching frequency at light loads to reduce switching and gate-driving losses. Other features include internal compensation, internal monotonic soft-start even with pre-biased output and fast loop response due to the peak current mode controller. Protection features include current limiting and short-circuit protection, thermal shutdown with auto recovery and output over-voltage protection. Frequency fold-back helps prevent inductor current runaway during start-up. Applications include high voltage power conversions, automotive systems, industrial and distributed power system, battery powered systems, power meters.
- Wide 5V to 42V operating input voltage range
- 0.8V internal reference, 14μA typical low quiescent current
- Typical shutdown current is 0.6μA, current output up to 600mA
- 1.2MHz switching frequency, internal compensation and soft-start
- Simple design and minimal external components, current limit and short-circuit protection
- Output over-voltage protection and thermal shutdown, 90% maximum duty cycle
- Power-save mode and PWM mode operation, monotonic start-up with pre-biased output
- SOT-23-6 package, temperature range from -40°C to +125°C
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
42V
600mA
6Pins
-
20V
95%
125°C
-
SOT-23
1.2MHz
1Outputs
5V
600mA
SOT-23
Surface Mount
800mV
1.2MHz
-40°C
-
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
