Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part NoCH-6BKCopy
Order Code5371508
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric19.177mm
External Width - Metric44.196mm
External Depth - Metric60.706mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.74"
External Depth - Imperial2.39"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.177mm
External Depth - Metric
60.706mm
Body Colour
Black
External Height - Imperial
0.75"
External Depth - Imperial
2.39"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
44.196mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.74"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
