Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.010 (CNY178.5513) |
| 5+ | CNY154.040 (CNY174.0652) |
| 10+ | CNY148.920 (CNY168.2796) |
| 20+ | CNY146.100 (CNY165.093) |
| 50+ | CNY143.280 (CNY161.9064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.01 (CNY178.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No172RC4AACopy
Manufacturer Standard Lead Time7 weeks
Order Code3973100
Product RangeS Series
Technical Datasheet
Enclosure MaterialABS
External Width - Metric124mm
External Depth - Metric175mm
IP RatingIP40
External Height - Imperial2"
Product RangeS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
ABS
External Depth - Metric
175mm
External Height - Imperial
2"
SVHC
No SVHC (25-Jun-2025)
External Width - Metric
124mm
IP Rating
IP40
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268

