Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.010 (CNY178.5513) |
| 5+ | CNY154.040 (CNY174.0652) |
| 10+ | CNY148.920 (CNY168.2796) |
| 20+ | CNY146.100 (CNY165.093) |
| 50+ | CNY143.280 (CNY161.9064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.01 (CNY178.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No172R4AACopy
Manufacturer Standard Lead Time3 weeks
Order Code3973108
Product RangeS Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric51mm
IP RatingIP40
Body ColourAlmond, Black, Grey
NEMA RatingNEMA 1
External Height - Imperial2"
External Depth - Imperial6.88"
Product RangeS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
51mm
Body Colour
Almond, Black, Grey
External Height - Imperial
2"
Product Range
S Series
Enclosure Material
ABS
IP Rating
IP40
NEMA Rating
NEMA 1
External Depth - Imperial
6.88"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268

