Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.580 (CNY162.2454) |
| 5+ | CNY140.620 (CNY158.9006) |
| 10+ | CNY136.200 (CNY153.906) |
| 20+ | CNY135.450 (CNY153.0585) |
| 50+ | CNY134.690 (CNY152.1997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.58 (CNY162.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Enclosure Material
ABS
External Width - Imperial
4.88"
SVHC
No SVHC (25-Jun-2025)
External Width - Metric
124mm
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

