Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.300 (CNY225.209) |
| 5+ | CNY194.290 (CNY219.5477) |
| 10+ | CNY187.840 (CNY212.2592) |
| 20+ | CNY184.280 (CNY208.2364) |
| 50+ | CNY180.720 (CNY204.2136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.30 (CNY225.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Enclosure Type
Electronic
IP Rating
IP40
Product Range
S Series
External Width - Metric
124mm
External Height - Imperial
2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268

