Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.100 (CNY214.813) |
| 5+ | CNY185.330 (CNY209.4229) |
| 10+ | CNY179.170 (CNY202.4621) |
| 20+ | CNY175.780 (CNY198.6314) |
| 50+ | CNY172.380 (CNY194.7894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.10 (CNY214.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Height - Metric
38mm
NEMA Rating
NEMA 1
SVHC
No SVHC (25-Jun-2025)
External Width - Metric
124mm
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047

