Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSERPAC
Manufacturer Part No171R4AACopy
Manufacturer Standard Lead Time3 weeks
Order Code3973398
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.720 (CNY170.3136) |
| 5+ | CNY146.940 (CNY166.0422) |
| 10+ | CNY142.060 (CNY160.5278) |
| 20+ | CNY139.370 (CNY157.4881) |
| 50+ | CNY136.680 (CNY154.4484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.72 (CNY170.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No171R4AACopy
Manufacturer Standard Lead Time3 weeks
Order Code3973398
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric124mm
IP RatingIP40
Body ColourAlmond, Black, Grey
NEMA RatingNEMA 1
External Width - Imperial4.88"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
38mm
IP Rating
IP40
NEMA Rating
NEMA 1
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
124mm
Body Colour
Almond, Black, Grey
External Width - Imperial
4.88"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
