Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.720 (CNY170.3136) |
| 5+ | CNY146.940 (CNY166.0422) |
| 10+ | CNY142.060 (CNY160.5278) |
| 20+ | CNY139.370 (CNY157.4881) |
| 50+ | CNY136.680 (CNY154.4484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.72 (CNY170.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No171I2AACopy
Manufacturer Standard Lead Time3 weeks
Order Code3973388
Product RangeS Series
Technical Datasheet
External Height - Metric38mm
External Width - Metric124mm
External Height - Imperial1.5"
External Depth - Imperial6.88"
Product RangeS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
38mm
External Height - Imperial
1.5"
Product Range
S Series
External Width - Metric
124mm
External Depth - Imperial
6.88"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19777

