Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.310 (CNY120.1303) |
| 5+ | CNY100.640 (CNY113.7232) |
| 10+ | CNY97.900 (CNY110.627) |
| 20+ | CNY94.540 (CNY106.8302) |
| 50+ | CNY92.280 (CNY104.2764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.31 (CNY120.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No171ACCopy
Order Code3973386
Product RangeS Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialABS
IP RatingIP40
External Height - Imperial1.5"
Product RangeS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
IP Rating
IP40
Product Range
S Series
Enclosure Material
ABS
External Height - Imperial
1.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196862

