Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoPLB60B05SE34ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3886340
Product RangePLB60B Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.630 (CNY111.4519) |
| 5+ | CNY91.930 (CNY103.8809) |
| 10+ | CNY85.940 (CNY97.1122) |
| 20+ | CNY81.280 (CNY91.8464) |
| 50+ | CNY76.880 (CNY86.8744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.63 (CNY111.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoPLB60B05SE34ACopy
Manufacturer Standard Lead Time6 weeks
Order Code3886340
Product RangePLB60B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating31dBA
Power Rating-
Rated Speed4000rpm
Power Connection Type3 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min0.47m³/min
Product RangePLB60B Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
4000rpm
Current Rating
230mA
Air Flow - m3/min
0.47m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
PLB60B Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
