Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoMF17B05FSE36ACopy
Order Code3886336
Product RangeMF17B05 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.160 (CNY114.3108) |
| 5+ | CNY95.580 (CNY108.0054) |
| 10+ | CNY89.590 (CNY101.2367) |
| 20+ | CNY85.220 (CNY96.2986) |
| 50+ | CNY80.160 (CNY90.5808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.16 (CNY114.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoMF17B05FSE36ACopy
Order Code3886336
Product RangeMF17B05 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth4.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM-
Noise Rating15dBA
Power Rating-
Rated Speed11200rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.0183m³/min
Product RangeMF17B05 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
17mm
Bearing Type
Sleeve Bearing
Noise Rating
15dBA
Rated Speed
11200rpm
Current Rating
60mA
Air Flow - m3/min
0.0183m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
4.5mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
MF17B05 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
