Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoLFG80Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927183
Product RangeLFGxx Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.770 (CNY44.9401) |
| 5+ | CNY35.320 (CNY39.9116) |
| 10+ | CNY32.980 (CNY37.2674) |
| 20+ | CNY31.420 (CNY35.5046) |
| 50+ | CNY30.010 (CNY33.9113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.77 (CNY44.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoLFG80Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927183
Product RangeLFGxx Series
Technical Datasheet
Fan Frame Size80mm
For Use With80mm Size Fans
Fixing Centres71.4mm
Filter MaterialPlastic
Guard MaterialPlastic
Product RangeLFGxx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.4mm
Guard Material
Plastic
SVHC
No SVHC (04-Feb-2026)
For Use With
80mm Size Fans
Filter Material
Plastic
Product Range
LFGxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
