Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoLFG120Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927185
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.590 (CNY53.7767) |
| 5+ | CNY42.540 (CNY48.0702) |
| 10+ | CNY39.600 (CNY44.748) |
| 20+ | CNY37.790 (CNY42.7027) |
| 50+ | CNY36.320 (CNY41.0416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.59 (CNY53.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoLFG120Copy
Manufacturer Standard Lead Time9 weeks
Order Code4927185
Technical Datasheet
Fan Frame Size120mm
For Use With120mm Fans
Fixing Centres104.8mm
Filter MaterialPlastic
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.8mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
120mm Fans
Filter Material
Plastic
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
