Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.970 (CNY169.4661) |
| 5+ | CNY141.660 (CNY160.0758) |
| 10+ | CNY131.130 (CNY148.1769) |
| 20+ | CNY124.960 (CNY141.2048) |
| 50+ | CNY117.520 (CNY132.7976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.97 (CNY169.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoHXB40H05Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493526
Product RangeHXB
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating24dBA
Power Rating-
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Product RangeHXB
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
5800rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
20.5mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
HXB
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036

