Print Page
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY6.010 (CNY6.7913) |
| 25+ | CNY5.610 (CNY6.3393) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.64 (CNY7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoFG127Copy
Manufacturer Standard Lead Time6 weeks
Order Code2493518
Product RangeFG
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With127mm Axial Fans
Fixing Centres113.3mm
Colour / FinishChrome
Product RangeFG
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
113.3mm
Product Range
FG
For Use With
127mm Axial Fans
Colour / Finish
Chrome
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for FG127
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046

