Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA2.2K3A1IACopy
Manufacturer Standard Lead Time21 weeks
Order Code2771933
Product RangeBetaCURVE Series
Your Part Number
392 In Stock
Need more?
392 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.230 (CNY57.8899) |
| 10+ | CNY44.070 (CNY49.7991) |
| 50+ | CNY40.010 (CNY45.2113) |
| 100+ | CNY39.330 (CNY44.4429) |
| 200+ | CNY38.630 (CNY43.6519) |
| 500+ | CNY37.940 (CNY42.8722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.23 (CNY57.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA2.2K3A1IACopy
Manufacturer Standard Lead Time21 weeks
Order Code2771933
Product RangeBetaCURVE Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2.252kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeBetaCURVE Series
NTC MountingFree Hanging
B-Constant3976K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
GA2.2K3A1IA is a small epoxy coated BetaCURVE series II thermistor with solid tin-plated lead wires. The series II offers insulated lead wires for added protection, the PTFE insulation also enhances bonding for applications that require mounting or potting the thermistor with epoxies or adhesives. This series also offers a choice of precision temperature tolerance classifications for a wide variety of applications. Suitable for temperature sensing, control and compensation, tight tolerance instrumentation, general instrumentation applications.
- 2252ohm at 25°C
- ±0.1°C resistance tolerance from 0°C to +70°C
- Interchangeability
- Proven stability and reliability
- PTFE insulated lead wires
- Thermally conductive epoxy coating
- Temperature range from -40 to +125°C
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
BetaCURVE Series
B-Constant
3976K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
2.252kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
