Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435STM010Copy
Manufacturer Standard Lead Time22 weeks
Order Code2990332
Your Part Number
281 In Stock
Need more?
281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.820 (CNY128.6166) |
| 2+ | CNY110.300 (CNY124.639) |
| 3+ | CNY106.780 (CNY120.6614) |
| 5+ | CNY103.250 (CNY116.6725) |
| 10+ | CNY99.210 (CNY112.1073) |
| 20+ | CNY93.660 (CNY105.8358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.82 (CNY128.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435STM010Copy
Manufacturer Standard Lead Time22 weeks
Order Code2990332
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe MaterialThermoplastic Elastomer
Probe Diameter5mm
Lead Length980mm
Operating Temperature Min-35°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
GA10K3435STM010 is a TPE overmolded probe with probe head dimensions of Ø 5 x 20mm(1meter). This thermistor assembly consists of a NTC thermistor soldered to a single insulated TPE extension cable. The sensor and the extension cable are moulded together as one hot vulcanised unit to give a high degree of protection against water/moisture ingress. Typical applications include building management applications, heater control and air conditioning.
- Resistance is 10Kohm at 25°C with ±1%
- Ideal for HVAC applications
- 24AWG Zipcord TPE cable
- IP 67 rated
- Insulation resistance 100Mohm at 500VDC
- Temperature range from -35°C to +105°C
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant
3435K
NTC Case Size
-
Probe Material
Thermoplastic Elastomer
Lead Length
980mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Resistance (25°C)
10kohm
Product Range
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
15s
Probe Diameter
5mm
Operating Temperature Min
-35°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001404
