Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA100K6MCD1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2771958
Product RangeMicro BetaCHIP Series
Your Part Number
46 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.550 (CNY284.2515) |
| 5+ | CNY230.310 (CNY260.2503) |
| 10+ | CNY227.580 (CNY257.1654) |
| 20+ | CNY224.850 (CNY254.0805) |
| 40+ | CNY222.120 (CNY250.9956) |
| 100+ | CNY219.970 (CNY248.5661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.55 (CNY284.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA100K6MCD1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2771958
Product RangeMicro BetaCHIP Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeMicro BetaCHIP Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant4261K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPolyimide
Probe Diameter0.5mm
Lead Length152mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
GA100K6MCD1 is a Micro BetaCHIP (MCD) thermistor probe suited for applications that require rapid temperature response and where space is limited. This NTC thermistor is potted in a polyimide tube with a thermally conductive epoxy. Typical applications include low volume flow sensors (liquids or gases), laboratory animal research, Peltier temperature tracking sensors, temperature control for bath showers, DNA research sensors and medical catheters.
- Resistance is 100Kohm at 25°C with 0.2°C
- Smaller than miniature BetaCURVE devices
- Rapid time response (200 milliseconds in liquids)
- 38AWG solid nickel bifilar with polyester type insulation
- Small tip diameter
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Product Range
Micro BetaCHIP Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant
4261K
NTC Case Size
-
Probe Material
Polyimide
Lead Length
152mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
