Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSLQ-QT500 FMKCopy
Manufacturer Standard Lead Time14 weeks
Order Code3804190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,954.560 (CNY19,158.6528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16,954.56 (CNY19,158.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLQ-QT500 FMKCopy
Manufacturer Standard Lead Time14 weeks
Order Code3804190
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max0.12l/min
Operating Pressure Min-
Operating Pressure Max12bar
Supply Voltage Min3.3VDC
Supply Voltage Max3.7VDC
Accuracy %5%
Accuracy± 5%
Sensor Output TypeAnalogue / Digital
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size1/4"
Sensor Mounting-
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Pressure Max12bar
Port Size6.35mm
Supply Voltage DC Max3.7V
Supply Voltage DC Min3.3V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.12l/min
Operating Pressure Max
12bar
Supply Voltage Max
3.7VDC
Accuracy
± 5%
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Port Size
6.35mm
Supply Voltage DC Min
3.3V
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
3.3VDC
Accuracy %
5%
Sensor Output Type
Analogue / Digital
Process Connection Size
-
Pipe Size
1/4"
Operating Temperature Min
5°C
Product Range
-
Pressure Max
12bar
Supply Voltage DC Max
3.7V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57
