
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,415.760 (CNY2,729.8088) |
Product Information
Product Overview
Evaluation kit SLF3S-1300F is used to test and evaluate SLF3S-1300F Liquid Flow Sensor. It is a compact liquid flow sensor designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates up to 40 ml/min bi-directionally. The SLF3S-1300F sensor features a digital interface (I2C) via a 6-pin standard electrical connector. The SLF3S-1300F builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows achieving an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip.
- Low flow sensing up to ±40ml/min
- Calibrated for H2O and IPA
- Temperature compensated
- Turn down ratio 200:1 or better
- Very compact and light-weight form factor
- Response time below 20ms
Contents
1 pc SLF3S-1300F liquid flow sensor, 1 pc SLF3x mounting clamp to enable mechanical fixation of the sensor, 1 pc SCC1-USB Sensor Cable with USB connector for plug-and-play connection to a PC, 1 pc adapter cable from 6-pin connector to 4-pin M8 which serves as link between sensor and SCC1-USB Sensor Cable(15 cm length), 1 pc ribbon cable from 6-pin connector to pigtail(30 cm length), A set of fluidic fittings, PC Software (Viewer & Data Export Tool).
Technical Specifications
Liquid Flow Sensor
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
