
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY744.410 (CNY841.1833) |
Product Information
Product Overview
SEK-SVM4x evaluation kit has been designed for easy and cost-efficient evaluation of Sensirion’s SGP40 VOC and SGP41 VOC+NOx sensor. The kit contains the SVM41 sensor module and is equipped with an SGP41, an SHT40 humidity and temperature sensor and a microcontroller featuring VOC and NOx index, relative humidity and temperature outputs via either an I2C or UART interface. In addition to the SVM41, the SEK-SVM4x comes with a UART-USB cable that allows for evaluation of the sensors, e.g., by Sensirion’s easy-to-use SEK-ControlCenter viewer software as well as a 6-pin jumper wire cable that enables fast prototyping, e.g., through integration into existing platforms (like Arduino, RaspberryPi, etc.).
- On-board microcontroller for signal processing
- I2C and UART interface with digital output signals
- Power supply voltage range from 3V to 5.5V
- Plug-and-play for fast evaluation and prototyping
Contents
Sensor module, USB-UART cable, Jumper wire cable set.
Technical Specifications
Evaluation Kit
Temperature & Humidity Sensor, VOC
SGP40, SGP41
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
