Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
4 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY511.650 (CNY578.1645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY511.65 (CNY578.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-STC31-CCopy
Order Code4468675
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSTC31-C
Application Sub TypeCO2 Sensor
Kit ContentsEvaluation Board STC31-C/SHTC3, RJ45 Adapter Cable
SVHCNo SVHC (23-Jan-2024)
Product Overview
SEK-STC31-C is a CO₂ evaluation kit for STC31-C sensor. The STC31-C sensor is a thermal conductivity gas concentration sensor designed for high-volume applications. The STC31-C utilizes a revolutionary thermal conductivity measurement principle, which results in superior repeatability and long-term stability.
- Perfectly suited for measuring high CO₂ concentrations
- Reliable sensor output over product lifetime
- Fast, automated and low-cost assembly
Contents
1x STC31-C, 1x SHTC3 on FPCB, 1x RJ45 adapter cable (1 meter length).
Notes
1x SEK-SensorBridge required.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
CO2 Sensor
SVHC
No SVHC (23-Jan-2024)
IC / Module Used
STC31-C
Kit Contents
Evaluation Board STC31-C/SHTC3, RJ45 Adapter Cable
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
