
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.590 (CNY669.6267) |
Product Information
Product Overview
SEK-SDP31 is a SDP31 differential pressure evaluation kit for SDP3x ultra-small differential pressure sensors. The small size and low weight of the SDP31 make new applications possible. Its small size also comes with its challenges for integration and evaluation. The SEK-SDP31 evaluation kit includes a flow element to make easy flow measurement evaluation in bypass of the SDP31 possible, and is an example on how to design the SDP31 into a target application. It builds on the next generation CMOSens® sensor chip that is at the heart of Sensirion’s new differential pressure and flow sensing platform. It features fast measurement speed, excellent accuracy and long-term stability and has no zero-point drift. Furthermore, it is reflow solderable and provides extended functionality, such as smart averaging, multiple temperature compensation modes, configurable I2C address and interrupts.
- Excellent repeatability, no drift, no offset
- Extended feature set – smart averaging
- Calibrated and temperature compensated
- SEK-SensorBridge required for a plug-and-play connection between the sensor and a PC (not included)
Contents
1x SDP31 on PCB, 1x connector cable, 1x flow element, Quick start guide.
Notes
1x SEK-SensorBridge required.
Technical Specifications
Differential Pressure Sensor
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
