Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSEK-SCD43-SENSORCopy
Manufacturer Standard Lead Time24 weeks
Order Code4740496
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.680 (CNY605.3184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY535.68 (CNY605.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SCD43-SENSORCopy
Manufacturer Standard Lead Time24 weeks
Order Code4740496
Technical Datasheet
Board TypeDevelopment Kit
IC / Module UsedSCD43
Application Sub TypeCO2 Sensor
SVHCNo SVHC (25-Jun-2025)
Product Overview
SEK-SCD43-SENSOR is a evaluation kit for SCD43 CO2 sensors. The SEK-SCD43, with a SCD43 integrated on a development board, enables fast testing of the SCD43 for different applications.
- Photoacoustic NDIR sensor technology PASens®
- Small form factor: 10.1 x 10.1 x 6.5mm³
- Reflow solderable for cost-effective assembly
- Digital I2C interface
- Integrated temperature and humidity sensor
- High accuracy, specified measurement range 400 to 5000ppm
- Additionally compatible with ASHRAE standard 62.1 4
- Features single-shot operation mode
Contents
SCD43 development board, Adapter cable, Jumper wire set.
Technical Specifications
Board Type
Development Kit
Application Sub Type
CO2 Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
SCD43
Kit Contents
Development Board SCD43, Adapter Cable, Jumper Wire Set
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
