Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP811-500PACopy
Manufacturer Standard Lead Time16 weeks
Order Code3804201
Product RangeSDP800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.030 (CNY253.1539) |
| 5+ | CNY211.120 (CNY238.5656) |
| 10+ | CNY203.070 (CNY229.4691) |
| 25+ | CNY189.470 (CNY214.1011) |
| 50+ | CNY184.930 (CNY208.9709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.03 (CNY253.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP811-500PACopy
Manufacturer Standard Lead Time16 weeks
Order Code3804201
Product RangeSDP800 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeI2C Digital
Operating Pressure Min-125Pa
Operating Pressure Max125Pa
Pressure Measurement TypeDifferential
Supply Voltage Min2.7V
Voltage Rating5.5V
Supply Voltage Max5.5V
Port StyleTube
Supply Current3.8mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP800 Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-125Pa
Pressure Measurement Type
Differential
Voltage Rating
5.5V
Port Style
Tube
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SDP800 Series
MSL
MSL 1 - Unlimited
Sensor Output Type
I2C Digital
Operating Pressure Max
125Pa
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Supply Current
3.8mA
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007949
