
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY546.970 (CNY618.0761) |
| 5+ | CNY528.440 (CNY597.1372) |
| 10+ | CNY511.110 (CNY577.5543) |
| 25+ | CNY500.890 (CNY566.0057) |
| 50+ | CNY490.670 (CNY554.4571) |
Product Information
Product Overview
PTE7500-41AG-1A400 is a PTE7500 series hermetic CANopen pressure sensor that simplifies integration with CANopen equipment. The features of sensor diagnostics and error management system provide more effectiveness to the users to identify the equipment operational issue remotely and quickly. The PTE7500 combines the high accuracy and robustness of the IMSG family with the digital capabilities of providing user more options to digitize equipment. Sensata’s micro-strain gauge pressure sensor provides class-leading accuracy in a robust, fully hermetic package, built to last in high vibration and shock environments. Application includes machine tools, injection moulding equipment, industrial hydraulics and pneumatics, mobile hydraulics and off-highway vehicles, pumps and compressors, plant engineering and automation.
- 251 to 400BAR SEA type, CANOpen output EMA type
- G1/4A DIN 3852-E pressure port, M12 5-pin plastic electrical connector
- FKM (Viton) sealing ring (only for port option A)
- CANopen output type, 0 to 400bar pressure range
- Stainless steel design with hermetic port, operating media temperature up to 125°C
- High accuracy, high vibration resistance, unique sensor identification
- Error management system, operational information record
- ±1.5% FS at -20 to 85°C total error band, short-circuit and reverse polarity protection
- Operating voltage supply from 9 to 32VDC, <lt/>15mA operating current supply
- Operating temperature range from -40 to 100 °C
Technical Specifications
Gauge
BSPP
0bar
400bar
G1/4A
M12 Connector
32VDC
CANopen
17-4PH Stainless Steel
100°C
To Be Advised
CANopen
Gauge
32VDC
G1/4A
15mA
9VDC
Fluid, Gas
Digital
-40°C
PTE7500 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
