Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA
Manufacturer Part NoPTE7100-21AC-1A050BNCopy
Manufacturer Standard Lead Time18 weeks
Order Code3754938
Product RangePTE7100 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY813.710 (CNY919.4923) |
| 5+ | CNY786.130 (CNY888.3269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY813.71 (CNY919.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA
Manufacturer Part NoPTE7100-21AC-1A050BNCopy
Manufacturer Standard Lead Time18 weeks
Order Code3754938
Product RangePTE7100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Voltage Rating32VDC
Operating Pressure Max50bar
Port StyleG1/4A
Pressure Port SizeG1/4A
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min0
Supply Voltage Max32VDC
Media TypeFluid, Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePTE7100 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Operating Pressure Min
0bar
Operating Pressure Max
50bar
Pressure Port Size
G1/4A
Supply Voltage Min
0
Media Type
Fluid, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PTE7100 Series
Pressure Port Type
BSPP
Pressure Measurement Type
Gauge
Voltage Rating
32VDC
Port Style
G1/4A
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
