
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY496.120 (CNY560.6156) |
| 5+ | CNY462.480 (CNY522.6024) |
Product Information
Product Overview
PTE7100-13AC-1E010BN is a PTE7100 series hermetic analogue pressure sensor. It is the ideal solution for customers with challenging measuring requirements for general industrial applications in the mid and high-pressure ranges. The PTE7100’s high-quality stainless steel design features a hermetic port with no internal O-ring seals making it compatible with most media and suitable for harsh environments. With extreme shock and vibration capabilities, a wide operating temperature range, and high proof and burst pressures, the PTE7100 is ideal for industrial applications including injection moulding, CO2 HVAC systems, and other hydraulic or pneumatic applications. Applications include hydraulics and pneumatics, mobile hydraulics and off-highway vehicles, pumps and compressors, air conditioning and refrigeration systems, plant engineering and automation.
- Stainless steel design with hermetic port
- Operating ambient temperature range from -40 to 100°C
- UKCA compliant, reverse voltage protection, short circuit protection
- <gt/>100Mohm at 500V insulation resistance
- 0 to 29bar SEA type
- Vreg OUTPUT EMA type
- Non seal gauge, no snubber and no mating connector
- G1/4A DIN 3852-E pressure port, Packard Metri-Pack 150 electrical connector
- FKM (Viton) O-ring external sealing, 1-5VDC/8-32VDC electrical output/input
- 0 to 10bar pressure range
Warnings
The product’s side panels may be hot, allow the product to cool before touching. Do not allow liquids or foreign objects to enter this product.
Technical Specifications
Gauge
Voltage
0bar
10bar
G1/4A
0
Fluid, Gas
Analogue
-40°C
PTE7100 Series
BSPP
Gauge
32VDC
G1/4A
Metri-Pack 150
32VDC
-
17-4PH Stainless Steel
100°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
