Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF67A25B125Copy
Manufacturer Standard Lead Time19 weeks
Order Code2479995
Product RangeSSF67 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,472.070 (CNY2,793.4391) |
| 5+ | CNY2,391.020 (CNY2,701.8526) |
| 10+ | CNY2,343.200 (CNY2,647.816) |
| 25+ | CNY2,295.380 (CNY2,593.7794) |
| 50+ | CNY2,247.560 (CNY2,539.7428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,472.07 (CNY2,793.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF67A25B125Copy
Manufacturer Standard Lead Time19 weeks
Order Code2479995
Product RangeSSF67 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Output Current600mA
Operating Pressure Max10bar
Housing Material316L Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF67 Series
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF67 Series
Media Type
Liquid
Output Current
600mA
Housing Material
316L Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
