Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF213T050
Order Code2479999
Product RangeSSF213 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,654.740 (CNY1,869.8562) |
| 5+ | CNY1,615.600 (CNY1,825.628) |
| 10+ | CNY1,576.460 (CNY1,781.3998) |
| 25+ | CNY1,540.570 (CNY1,740.8441) |
| 50+ | CNY1,504.680 (CNY1,700.2884) |
| 100+ | CNY1,474.590 (CNY1,666.2867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,654.74 (CNY1,869.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF213T050
Order Code2479999
Product RangeSSF213 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Output Current100mA
Operating Pressure Max5bar
Housing Material304 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF213 Series
Product Overview
The SSF213T050 is a miniature Horizontal Float Switch that is fitted internally in the side of the tank, so requires access to the inside of the tank. The total length inside the tank is 54.5mm. The device is manufactured in SS 304 and will work in liquids of SG 0.8 minimum. The switch action can be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction.
- Short reach, miniature switch
- Internal mount via 1/8”BSP
- User configurable N/O (make on rise) or N/C (make on fall)
- Signal switching only
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Operating Pressure Max
5bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF213 Series
Media Type
Liquid
Output Current
100mA
Housing Material
304 Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043545
