Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-121B04UCopy
Manufacturer Standard Lead Time25 weeks
Order Code4921894
Product RangeS8 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.160 (CNY182.1108) |
| 5+ | CNY157.270 (CNY177.7151) |
| 10+ | CNY153.070 (CNY172.9691) |
| 20+ | CNY152.340 (CNY172.1442) |
| 50+ | CNY145.270 (CNY164.1551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.16 (CNY182.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-121B04UCopy
Manufacturer Standard Lead Time25 weeks
Order Code4921894
Product RangeS8 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product RangeS8 Series
Relay MountingThrough Hole
Coil Resistance630ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
S8 Series
Coil Resistance
630ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
