Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-1204-HRCopy
Manufacturer Standard Lead Time25 weeks
Order Code4921904
Product RangeS8-HR Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.310 (CNY199.2303) |
| 5+ | CNY172.050 (CNY194.4165) |
| 10+ | CNY167.460 (CNY189.2298) |
| 20+ | CNY166.660 (CNY188.3258) |
| 50+ | CNY158.920 (CNY179.5796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.31 (CNY199.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-1204-HRCopy
Manufacturer Standard Lead Time25 weeks
Order Code4921904
Product RangeS8-HR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeS8-HR Series
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max1A
Switching Voltage Max350VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S8-HR Series
Coil Resistance
750ohm
Switching Voltage Max
350VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
