Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-051B04Copy
Manufacturer Standard Lead Time25 weeks
Order Code4921890
Product RangeS8 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.420 (CNY171.1046) |
| 5+ | CNY147.760 (CNY166.9688) |
| 10+ | CNY143.820 (CNY162.5166) |
| 20+ | CNY143.130 (CNY161.7369) |
| 50+ | CNY136.490 (CNY154.2337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.42 (CNY171.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-051B04Copy
Manufacturer Standard Lead Time25 weeks
Order Code4921890
Product RangeS8 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage5VDC
Product RangeS8 Series
Relay MountingThrough Hole
Coil Resistance120ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
S8 Series
Coil Resistance
120ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
