
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.980 (CNY258.7474) |
Product Information
Product Overview
RSF78Y100RN is a RSF70 series compact external fitting via compression seal. It is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. Typical applications include vending machines, commercial dishwashers, and auxiliary tanks on vehicles. It is manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids.
- Flying lead or M12 plug connection
- Polypropylene material, white colour
- Temperature range is -20/+100°C
- 0.80SG minimum fluid
- 8mm must close level (SG=1), 20mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- 100cm PVC 16/0.2 lead outs
- Nitrile gasket
- UL approved
Technical Specifications
Float Switch
-
-
SPST-NO/NC
-
-20°C
RSF70 Series
Liquid
600mA
PP (Polypropylene)
Flying Leads
-
100°C
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for RSF78Y100RN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
