
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.500 (CNY292.105) |
| 5+ | CNY240.970 (CNY272.2961) |
| 10+ | CNY237.020 (CNY267.8326) |
| 25+ | CNY233.070 (CNY263.3691) |
Product Information
Product Overview
RSF73Y050QM is a RSF70 series compact external fitting via compression seal. It is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. Typical applications include vending machines, commercial dishwashers, and auxiliary tanks on vehicles. It is manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids.
- Flying lead or M12 plug connection
- Nylon material, black colour
- Temperature range is -20/+75°C
- 0.85SG minimum fluid
- 7mm must close level (SG=1), 20mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- 50cm PVC Tri-rated 24/0.2 lead outs
- Silicone gasket
- WRAS approved
Technical Specifications
Float Switch
-
-
SPST-NO/NC
-
-20°C
RSF70 Series
Liquid
600mA
Nylon (Polyamide)
Flying Leads
-
75°C
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
