Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF166A25B75Copy
Manufacturer Standard Lead Time15 weeks
Order Code4070852
Product RangeRSF166 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.750 (CNY638.1675) |
| 5+ | CNY545.610 (CNY616.5393) |
| 10+ | CNY527.710 (CNY596.3123) |
| 25+ | CNY517.160 (CNY584.3908) |
| 50+ | CNY506.610 (CNY572.4693) |
| 100+ | CNY496.050 (CNY560.5365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.75 (CNY638.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF166A25B75Copy
Manufacturer Standard Lead Time15 weeks
Order Code4070852
Product RangeRSF166 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch Output-
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeRSF166 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF166A25B75 is a RSF166 series external mount, single float switch. It is designed to offer a number of switching options to meet a variety of system requirements. It is manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids and is mounted externally via a nitrile compression seal and a 22mm diameter hole in the tank. It is generally used in systems with PLC control of processes.
- External mount via compression seal, high and low-level switching
- UL recognized components File No. E171218, WRAS approved
- Grey colour, -10/+85°C temperature range
- 0.85SG minimum liquid
- 100cm standard cable length
- 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage
- 0.6A maximum switching current
- 30mm upper switch level, 75mm lower switch level
- 102mm total length
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
RSF166 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
