Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF104H100JNCopy
Manufacturer Standard Lead Time20 weeks
Order Code2664041
Product RangeRSF100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.110 (CNY337.9943) |
| 5+ | CNY278.840 (CNY315.0892) |
| 10+ | CNY274.270 (CNY309.9251) |
| 25+ | CNY269.700 (CNY304.761) |
| 50+ | CNY264.310 (CNY298.6703) |
| 100+ | CNY258.920 (CNY292.5796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.11 (CNY337.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF104H100JNCopy
Manufacturer Standard Lead Time20 weeks
Order Code2664041
Product RangeRSF100 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Output Current1A
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF100 Series
Product Overview
The RSF104H100JN from Cynergy3 is an external mount miniature vertical switch. It is a compact vertically mounted design with a single switch point. Mounting is in the top or bottom of a tank via a compression seal, so does not require access to the inside of the tank for fitting. The switch action may be reversed by removing the float, inverting it, then refitting to the stem.
- External mount via compression seal
- Compact design with small diameter float
- Opaque polypropylene material, WRAS approved
- Maximum power is 100VA
- 100cm PVC 2 core 7/0.2 lead-outs
- Nitrile gasket
- Contact form is N/O (N/C)
- Switching voltage is 300VAC, 300VDC and switching current is1A
- Temperature range from -20°C to +100°C
Applications
Industrial
Technical Specifications
Level Switch Type
Float Switch
Output Current
1A
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF100 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
