Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMS20CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4146129
Product RangeMS Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.140 (CNY574.1982) |
| 5+ | CNY473.680 (CNY535.2584) |
| 10+ | CNY465.920 (CNY526.4896) |
| 25+ | CNY458.160 (CNY517.7208) |
| 50+ | CNY449.000 (CNY507.370) |
| 100+ | CNY439.840 (CNY497.0192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.14 (CNY574.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMS20CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4146129
Product RangeMS Series
Technical Datasheet
Level Switch TypeFloat Switch
Media Type0
Output Current10A
Process Connection Type-
Operating Pressure Max10bar
Housing MaterialHDPE (High Density Polyethylene)
Switch OutputSPST-NO/NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeMS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Output Current
10A
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
MS Series
Media Type
0
Process Connection Type
-
Housing Material
HDPE (High Density Polyethylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
45°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
