
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.520 (CNY528.2976) |
| 5+ | CNY435.830 (CNY492.4879) |
| 10+ | CNY428.690 (CNY484.4197) |
| 25+ | CNY421.540 (CNY476.3402) |
Product Information
Product Overview
The MS10B is a Cable End Float Switch designed for controlling levels in large tanks, MS cisterns or reservoirs and can be directly installed on submersible pumps. The casing is manufactured in blow moulded polyethylene, with 5m cable with protective HDPE PVC earth conductor as standard. The switching element is a microswitch, with UL, VDE and CENELEC approvals, activated by a moving stainless steel ball and having an electrical life of 200,000 operations. Non hygroscopic closed cell expanded polyurethane is injected - around the switch housing within the outer casing, hermetically sealing the unit.
- Direct power switching
- Cable mounting
- 100m Depth capability
Applications
Sensing & Instrumentation
Technical Specifications
Float Switch
10A
10bar
SPST-NC
-
0°C
MS Series
0
-
HDPE (High Density Polyethylene)
Cable
-
45°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
