Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSU-GP5K8-5M12Copy
Order Code2895054
Product RangeIPSU-M12 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY852.680 (CNY963.5284) |
| 10+ | CNY796.760 (CNY900.3388) |
| 50+ | CNY780.830 (CNY882.3379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY852.68 (CNY963.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoIPSU-GP5K8-5M12Copy
Order Code2895054
Product RangeIPSU-M12 Series
Technical Datasheet
Sensor Output TypeAnalogue
Pressure Measurement TypeSealed Gauge
Operating Pressure Max5800psi
Voltage Rating32VDC
Port Style1/4" NPT
Product RangeIPSU-M12 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Output Type
Analogue
Operating Pressure Max
5800psi
Port Style
1/4" NPT
SVHC
No SVHC (25-Jun-2020)
Pressure Measurement Type
Sealed Gauge
Voltage Rating
32VDC
Product Range
IPSU-M12 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
