Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPFE240D25Copy
Manufacturer Standard Lead Time18 weeks
Order Code1936535
Product RangePowerFin PF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.910 (CNY307.2583) |
| 5+ | CNY269.560 (CNY304.6028) |
| 10+ | CNY267.200 (CNY301.936) |
| 20+ | CNY261.860 (CNY295.9018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.91 (CNY307.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPFE240D25Copy
Manufacturer Standard Lead Time18 weeks
Order Code1936535
Product RangePowerFin PF Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangePowerFin PF Series
Product Overview
The PowerFin / PF series PCB-mount Solid State Relay with SCR output for heavy industrial loads. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
- AC or DC control
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
PowerFin PF Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
