Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLR600240D40Copy
Order Code1936515
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY435.300 (CNY491.889) |
| 5+ | CNY428.750 (CNY484.4875) |
| 10+ | CNY422.190 (CNY477.0747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY435.30 (CNY491.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLR600240D40Copy
Order Code1936515
Product RangeLR Series
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max280VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VAC
Control Voltage Max32VAC
Product RangeLR Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LR series PCB-mount Solid State Relay with SCR output for heavy industrial loads. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
- AC or DC control
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Through Hole
Operating Voltage Min
24VAC
Control Voltage Max
32VAC
SVHC
No SVHC (07-Jul-2017)
Load Current
40A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VAC
Product Range
LR Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
