Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLND4425Copy
Manufacturer Standard Lead Time20 weeks
Order Code3577607
Product RangeLN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY748.460 (CNY845.7598) |
| 5+ | CNY730.650 (CNY825.6345) |
| 10+ | CNY712.830 (CNY805.4979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY748.46 (CNY845.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLND4425Copy
Manufacturer Standard Lead Time20 weeks
Order Code3577607
Product RangeLN Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max528VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4.8VDC
Control Voltage Max32VDC
Product RangeLN Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
528VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4.8VDC
Product Range
LN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.852
